680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE687M006RNJ

DigiKey Part Number
478-8923-2-ND - Tape & Reel (TR)
478-8923-1-ND - Cut Tape (CT)
478-8923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE687M006RNJ
Description
CAP TANT 680UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE687M006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.84000$23.84
10$16.50100$165.01
50$13.58840$679.42
100$12.68740$1,268.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$11.33580$4,534.32
800$10.83358$8,666.86
1,200$10.58189$12,698.27
2,000$10.30294$20,605.88
2,800$10.13984$28,391.55
4,000$9.98296$39,931.84
Manufacturers Standard Package