Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD687K004RNJ

DigiKey Part Number
478-3067-2-ND - Tape & Reel (TR)
478-3067-1-ND - Cut Tape (CT)
478-3067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD687K004RNJ
Description
CAP TANT 680UF 10% 4V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD687K004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,568
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.08000$17.08
10$11.53600$115.36
50$9.35400$467.70
100$8.67900$867.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.68894$3,844.47
1,000$7.32889$7,328.89
1,500$7.14849$10,722.74
2,500$6.94851$17,371.27
3,500$6.83162$23,910.67
5,000$6.71909$33,595.45
6,000$6.66583$39,994.98
12,000$6.48628$77,835.36
12,500$6.47674$80,959.25
Manufacturers Standard Package