
293D687X06R3E2TE3 | |
|---|---|
DigiKey Part Number | 718-1754-2-ND - Tape & Reel (TR) 718-1754-1-ND - Cut Tape (CT) 718-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D687X06R3E2TE3 |
Description | CAP TANT 680UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D687X06R3E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E687M6R3C0100 | Vishay Sprague | 357 | 718-1562-1-ND | $30.09000 | Similar |
| T491X687M006AT | KEMET | 429 | 399-T491X687M006ATCT-ND | $30.67000 | Direct |
| TAJE687M006RNJ | KYOCERA AVX | 456 | 478-8923-1-ND | $23.84000 | Direct |
| TLJY687M006R0150 | KYOCERA AVX | 2,980 | 478-TLJY687M006R0150CT-ND | $34.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 10 | $15.04500 | $150.45 |
| 50 | $12.33560 | $616.78 |
| 100 | $11.50020 | $1,150.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $10.24543 | $4,098.17 |
| 800 | $9.77916 | $7,823.33 |
| 1,200 | $9.54550 | $11,454.60 |
| 2,000 | $9.28668 | $18,573.36 |
| 2,800 | $9.13529 | $25,578.81 |
| 4,000 | $8.98966 | $35,958.64 |

