
293D475X0020C2TE3 | |
---|---|
DigiKey Part Number | 718-293D475X0020C2TE3TR-ND - Tape & Reel (TR) 718-293D475X0020C2TE3CT-ND - Cut Tape (CT) 718-293D475X0020C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0020C2TE3 |
Description | CAP TANT 4.7UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0020C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.85700 | $28.57 |
50 | $2.15620 | $107.81 |
100 | $1.94030 | $194.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.60772 | $803.86 |
1,000 | $1.49284 | $1,492.84 |
1,500 | $1.43539 | $2,153.09 |
2,500 | $1.37170 | $3,429.25 |
3,500 | $1.33450 | $4,670.75 |
5,000 | $1.29870 | $6,493.50 |
6,000 | $1.28175 | $7,690.50 |
12,000 | $1.22465 | $14,695.80 |
12,500 | $1.22162 | $15,270.25 |