
TAJC475K025RNJ | |
|---|---|
DigiKey Part Number | 478-3907-2-ND - Tape & Reel (TR) 478-3907-1-ND - Cut Tape (CT) 478-3907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC475K025RNJ |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.71700 | $27.17 |
| 50 | $2.04460 | $102.23 |
| 100 | $1.83730 | $183.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.51878 | $759.39 |
| 1,000 | $1.40897 | $1,408.97 |
| 1,500 | $1.35399 | $2,030.99 |
| 2,500 | $1.29312 | $3,232.80 |
| 3,500 | $1.25751 | $4,401.28 |
| 5,000 | $1.22329 | $6,116.45 |
| 6,000 | $1.20705 | $7,242.30 |
| 12,000 | $1.15244 | $13,829.28 |
| 12,500 | $1.14954 | $14,369.25 |

