
T491C475K025AH | |
|---|---|
DigiKey Part Number | 399-T491C475K025AHTR-ND - Tape & Reel (TR) 399-T491C475K025AHCT-ND - Cut Tape (CT) 399-T491C475K025AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475K025AH |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475K025AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $5.22100 | $52.21 |
| 50 | $4.06780 | $203.39 |
| 100 | $3.71210 | $371.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.11050 | $1,555.25 |
| 1,000 | $2.92450 | $2,924.50 |
| 1,500 | $2.83133 | $4,246.99 |
| 2,500 | $2.72807 | $6,820.18 |
| 3,500 | $2.66774 | $9,337.09 |
| 5,000 | $2.60969 | $13,048.45 |
| 6,000 | $2.58218 | $15,493.08 |
| 12,000 | $2.48954 | $29,874.48 |
| 12,500 | $2.48463 | $31,057.88 |

