4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475M025AT

DigiKey Part Number
399-3755-2-ND - Tape & Reel (TR)
399-3755-1-ND - Cut Tape (CT)
399-3755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C475M025AT
Description
CAP TANT 4.7UF 20% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C475M025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,289
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
10$3.46900$34.69
50$2.64080$132.04
100$2.38420$238.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.95228$976.14
1,000$1.81884$1,818.84
1,500$1.75205$2,628.08
2,500$1.67801$4,195.02
3,500$1.63474$5,721.59
5,000$1.59311$7,965.55
Manufacturers Standard Package