
TAJC475M035RNJ | |
|---|---|
DigiKey Part Number | 478-3909-2-ND - Tape & Reel (TR) 478-3909-1-ND - Cut Tape (CT) 478-3909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC475M035RNJ |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.36900 | $33.69 |
| 50 | $2.56180 | $128.09 |
| 100 | $2.31460 | $231.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.93486 | $967.43 |
| 1,000 | $1.80327 | $1,803.27 |
| 1,500 | $1.73733 | $2,605.99 |
| 2,500 | $1.66430 | $4,160.75 |
| 3,500 | $1.62161 | $5,675.64 |
| 5,000 | $1.58055 | $7,902.75 |
| 6,000 | $1.56109 | $9,366.54 |
| 12,000 | $1.49558 | $17,946.96 |
| 12,500 | $1.49210 | $18,651.25 |

