
T491C475K035AH | |
---|---|
DigiKey Part Number | 399-T491C475K035AHTR-ND - Tape & Reel (TR) 399-T491C475K035AHCT-ND - Cut Tape (CT) 399-T491C475K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475K035AH |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475K035AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $5.62200 | $56.22 |
50 | $4.39260 | $219.63 |
100 | $4.01310 | $401.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.37364 | $1,686.82 |
1,000 | $3.17574 | $3,175.74 |
1,500 | $3.07668 | $4,615.02 |
2,500 | $2.96684 | $7,417.10 |
3,500 | $2.90265 | $10,159.27 |
5,000 | $2.84091 | $14,204.55 |
6,000 | $2.81165 | $16,869.90 |
12,000 | $2.71308 | $32,556.96 |
12,500 | $2.70786 | $33,848.25 |