Parametric Equivalent

VS-2EGH02-M3/5BT | |
|---|---|
DigiKey Part Number | VS-2EGH02-M3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-2EGH02-M3/5BT |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.20238 | $3,847.62 |
| 6,400 | $0.93823 | $6,004.67 |
| 9,600 | $0.91831 | $8,815.78 |
| 16,000 | $0.89132 | $14,261.12 |



