ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH2DH

DigiKey Part Number
1801-ESH2DHTR-ND - Tape & Reel (TR)
1801-ESH2DHCT-ND - Cut Tape (CT)
1801-ESH2DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESH2DH
Description
DIODE STANDARD 200V 2A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,206
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.81000$4.81
10$2.98600$29.86
100$1.90750$190.75
500$1.44014$720.07
1,000$1.28921$1,289.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.09737$3,292.11
6,000$1.00065$6,003.90
9,000$0.95135$8,562.15
15,000$0.89596$13,439.40
21,000$0.86315$18,126.15
30,000$0.83127$24,938.10
75,000$0.78832$59,124.00
Manufacturers Standard Package