
PE2DBH | |
|---|---|
DigiKey Part Number | 1801-PE2DBHTR-ND - Tape & Reel (TR) 1801-PE2DBHCT-ND - Cut Tape (CT) 1801-PE2DBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2DBH |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | PE2DBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.04300 | $30.43 |
| 100 | $1.94580 | $194.58 |
| 500 | $1.47048 | $735.24 |
| 1,000 | $1.31686 | $1,316.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.09593 | $3,287.79 |
| 6,000 | $1.00350 | $6,021.00 |
| 9,000 | $0.97294 | $8,756.46 |
| 15,000 | $0.90190 | $13,528.50 |
| 21,000 | $0.88316 | $18,546.36 |
| 30,000 | $0.85070 | $25,521.00 |
| 75,000 | $0.82252 | $61,689.00 |

