
ESH2D R5G | |
|---|---|
DigiKey Part Number | ESH2DR5GTR-ND - Tape & Reel (TR) ESH2DR5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESH2D R5G |
Description | DIODE STANDARD 200V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
EDA/CAD Models | ESH2D R5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $4.56100 | $45.61 |
| 100 | $2.95990 | $295.99 |

