
PE2DB | |
|---|---|
DigiKey Part Number | 1801-PE2DBTR-ND - Tape & Reel (TR) 1801-PE2DBCT-ND - Cut Tape (CT) 1801-PE2DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2DB |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | PE2DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.35000 | $23.50 |
| 100 | $1.70510 | $170.51 |
| 500 | $1.28268 | $641.34 |
| 1,000 | $1.14611 | $1,146.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76633 | $2,298.99 |
| 6,000 | $0.71795 | $4,307.70 |
| 9,000 | $0.67920 | $6,112.80 |

