MFR Recommended
Direct
Similar
Similar
Parametric Equivalent

1.5KE480A-E3/73 | |
|---|---|
DigiKey Part Number | 1.5KE480A-E3/73GICT-ND - Cut Tape (CT) 1.5KE480A-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE480A-E3/73 |
Description | TVS DIODE 408VWM 658VC 1.5KE |
Customer Reference | |
Detailed Description | 658V Clamp 2.28A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.64677 | $3,646.77 |
| 2,000 | $3.38162 | $6,763.24 |
| 3,000 | $3.24575 | $9,737.25 |
| 5,000 | $3.17467 | $15,873.35 |





