658V Clamp 2.3A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE480A/B

DigiKey Part Number
13-1.5KE480A/BCT-ND - Cut Tape (CT)
13-1.5KE480A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE480A/B
Description
TVS DIODE 408VWM 658VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
658V Clamp 2.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,863
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.96500$19.65
25$1.74280$43.57
100$1.50040$150.04
250$1.38516$346.29
500$1.31576$657.88
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.50856$1,508.56
2,000$1.36341$2,726.82
3,000$1.28941$3,868.23
5,000$1.20618$6,030.90
7,000$1.15688$8,098.16
10,000$1.10897$11,089.70
Manufacturers Standard Package