1.5KE120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5KE120A
DO-201

1.5KE480A

DigiKey Part Number
1.5KE480ATR-ND - Tape & Reel (TR)
1.5KE480ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE480A
Description
TVS DIODE 408VWM 658VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
658V Clamp 2.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE480A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.98000$4.98
10$3.88300$38.83
100$2.99420$299.42
500$2.90442$1,452.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$2.74968$3,299.62
2,400$2.52258$6,054.19
3,600$2.40689$8,664.80
6,000$2.36699$14,201.94
Manufacturers Standard Package