DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE480A-E3/54

DigiKey Part Number
1.5KE480A-E3/54GITR-ND - Tape & Reel (TR)
1.5KE480A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE480A-E3/54
Description
TVS DIODE 408VWM 658VC 1.5KE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
658V Clamp 2.28A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE480A-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
2.28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,756
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.29000$10.29
10$8.19100$81.91
100$5.74590$574.59
500$4.70870$2,354.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$4.39589$6,154.25
2,800$3.84434$10,764.15
Manufacturers Standard Package