ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS1560FA-BP

DigiKey Part Number
353-MURS1560FA-BP-ND
Manufacturer
Manufacturer Product Number
MURS1560FA-BP
Description
DIODE STANDARD 600V 15A ITO220AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
95 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,586
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$14.41000$14.41
10$9.16200$91.62
100$6.14520$614.52
500$4.85128$2,425.64
1,000$4.43524$4,435.24
2,000$4.08521$8,170.42
5,000$3.70657$18,532.85
10,000$3.60150$36,015.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.