Direct
Parametric Equivalent
Parametric Equivalent

1.5KE480A-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE480A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE480A-AT/B |
Description | TVS DIODE 408VWM 658VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.68065 | $1,680.65 |
| 2,000 | $1.53976 | $3,079.52 |
| 3,000 | $1.46742 | $4,402.26 |
| 5,000 | $1.38562 | $6,928.10 |
| 7,000 | $1.33695 | $9,358.65 |
| 10,000 | $1.28947 | $12,894.70 |
| 25,000 | $1.25600 | $31,400.00 |



