1.5KE480A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1,863
Unit Price: $2.88000
Datasheet
658V Clamp 3.1A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE480A-B

DigiKey Part Number
1.5KE480A-B-ND
Manufacturer
Manufacturer Product Number
1.5KE480A-B
Description
TVS DIODE 408VWM 658VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
658V Clamp 3.1A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$3.46964$1,734.82
Manufacturers Standard Package