Direct
Direct
Similar
Similar
Similar
Similar

1.5KE440A-E3/73 | |
|---|---|
DigiKey Part Number | 1.5KE440A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440A-E3/73 |
Description | TVS DIODE 376VWM 602VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE440A-E3/51-ND | $0.00000 | Direct |
| 1.5KE440A | Littelfuse Inc. | 3,397 | 1.5KE440ALFCT-ND | $12.00000 | Direct |
| 1.5KE440A-B | Littelfuse Inc. | 360 | 1.5KE440A-B-ND | $9.95000 | Direct |
| 1.5KE440A-AP | MCC (Micro Commercial Components) | 0 | 353-1.5KE440A-AP-ND | $3.29316 | Similar |
| 1.5KE440A-TP | MCC (Micro Commercial Components) | 0 | 1.5KE440A-TPMSCT-ND | $12.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.55659 | $9,556.59 |







