
1.5KE440A/B | |
|---|---|
DigiKey Part Number  | 13-1.5KE440A/BCT-ND - Cut Tape (CT) 13-1.5KE440A/BTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE440A/B  | 
Description  | TVS DIODE 376VWM 602VC DO201  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 376V  | |
Voltage - Breakdown (Min)  | 418V  | |
Voltage - Clamping (Max) @ Ipp  | 602V  | |
Current - Peak Pulse (10/1000µs)  | 2.5A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AA, DO-27, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.77000 | $2.77 | 
| 10 | $1.93400 | $19.34 | 
| 25 | $1.71320 | $42.83 | 
| 100 | $1.47830 | $147.83 | 
| 250 | $1.36540 | $341.35 | 
| 500 | $1.29736 | $648.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.36247 | $1,362.47 | 
| 2,000 | $1.19930 | $2,398.60 | 
| 3,000 | $1.17531 | $3,525.93 | 

