Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1V5KE440A | |
|---|---|
DigiKey Part Number | 1V5KE440ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE440A |
Description | TVS DIODE 376VWM 602VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE440A Models |
Category | Current - Peak Pulse (10/1000µs) 2.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 602V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440A | STMicroelectronics | 1,648 | 497-12741-1-ND | $15.54000 | Upgrade |
| 1.5KE440A | Littelfuse Inc. | 3,397 | 1.5KE440ALFCT-ND | $12.00000 | Upgrade |
| 1.5KE440ARL | STMicroelectronics | 0 | 497-12430-1-ND | $0.00000 | Upgrade |
| 1.5KE440A-AP | MCC (Micro Commercial Components) | 0 | 353-1.5KE440A-AP-ND | $3.29316 | Similar |
| 1.5KE440A-B | Littelfuse Inc. | 360 | 1.5KE440A-B-ND | $9.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $2.67198 | $3,339.97 |
| 2,500 | $2.31846 | $5,796.15 |
| 3,750 | $2.30612 | $8,647.95 |
| 6,250 | $2.29997 | $14,374.81 |








