
1.5KE440A | |
|---|---|
DigiKey Part Number  | 1.5KE440ALFTR-ND - Tape & Reel (TR) 1.5KE440ALFCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE440A  | 
Description  | TVS DIODE 376VWM 602VC DO201  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 376V  | |
Voltage - Breakdown (Min)  | 418V  | |
Voltage - Clamping (Max) @ Ipp  | 602V  | |
Current - Peak Pulse (10/1000µs)  | 2.5A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AA, DO-27, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.45000 | $6.45 | 
| 10 | $4.95200 | $49.52 | 
| 100 | $3.76920 | $376.92 | 
| 500 | $3.00232 | $1,501.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,200 | $2.37413 | $2,848.96 | 
| 2,400 | $2.36698 | $5,680.75 | 


