1.5KE440A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,648
Unit Price: $14.39000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,408
Unit Price: $11.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 360
Unit Price: $9.62000
Datasheet

Similar


YAGEO
In Stock: 1,865
Unit Price: $2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $2.67198
Datasheet
602V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
602V Clamp Ipp Tvs Diode Through Hole DO-201AE
DO-201AE, AXIAL BIDIRECTIONAL
Micro Commercial Components Corporate Video

1.5KE440A-TP

DigiKey Part Number
1.5KE440A-TPMSTR-ND - Tape & Reel (TR)
1.5KE440A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE440A-TP
Description
TVS DIODE 376VWM 602VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
602V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.85000$10.85
10$6.84000$68.40
100$4.52510$452.51
500$3.52866$1,764.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$3.13239$3,758.87
2,400$2.87455$6,898.92
3,600$2.74317$9,875.41
6,000$2.59556$15,573.36
8,400$2.50815$21,068.46
12,000$2.43562$29,227.44
Manufacturers Standard Package