


1.5KE440A-B | |
|---|---|
DigiKey Part Number | 1.5KE440A-B-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE440A-B |
Description | TVS DIODE 376VWM 602VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 3.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE440A-B Models |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440A-E3/54 | Vishay General Semiconductor - Diodes Division | 1,509 | 1.5KE440A-E3/54GICT-ND | $3.85000 | Direct |
| 1.5KE440A | STMicroelectronics | 1,648 | 497-12741-1-ND | $2.59000 | Similar |
| 1.5KE440A/B | YAGEO | 1,865 | 13-1.5KE440A/BCT-ND | $0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.06700 | $60.67 |
| 100 | $4.00630 | $400.63 |
| 500 | $3.12270 | $1,561.35 |
| 1,000 | $2.83798 | $2,837.98 |
| 2,000 | $2.59849 | $5,196.98 |
| 5,000 | $2.38525 | $11,926.25 |

