
1.5KE440A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE440A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE440A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440A-E3/54 |
Description | TVS DIODE 376VWM 602VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE440A-E3/54 Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 10 | $14.90600 | $149.06 |
| 100 | $10.21850 | $1,021.85 |
| 500 | $8.21278 | $4,106.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $7.29306 | $10,210.28 |
| 2,800 | $6.79481 | $19,025.47 |
| 4,200 | $6.54105 | $27,472.41 |
| 7,000 | $6.25606 | $43,792.42 |
| 9,800 | $6.20621 | $60,820.86 |

