CRCW080510K0JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 4,102
Unit Price: $3.54000
Datasheet

Upgrade


Vishay Dale
In Stock: 10,750
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 10,600
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14338
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6,950
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 932,593
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 47,161
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 72,975
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 40,036
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,193
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 15,407
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 133,064
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6,589
Unit Price: $1.15000
Datasheet
10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510K0JNEBC

DigiKey Part Number
CRCW080510K0JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080510K0JNEBC
Description
RES 10K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510K0JNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080510K0JNEAIFVishay Dale4,102541-10KAPCT-ND$3.54000Upgrade
CRCW080510K0JNEBVishay Dale10,750541-CRCW080510K0JNEBCT-ND$0.82000Upgrade
CRCW080510K0JNECVishay Dale10,600541-CRCW080510K0JNECCT-ND$0.82000Upgrade
CRCW080510K0JNTBVishay Dale0CRCW080510K0JNTB-ND$0.14338Upgrade
CRCW080510K0FHEAPVishay Dale6,950541-CRCW080510K0FHEAPCT-ND$1.81000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03865$1,932.50