
CRCW080510K0JNEAC | |
|---|---|
DigiKey Part Number | 541-4163-2-ND - Tape & Reel (TR) 541-4163-1-ND - Cut Tape (CT) 541-4163-6-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW080510K0JNEAC |
Description | RES 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K0JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080510K0JNEA | Vishay Dale | 142,692 | 541-10KACT-ND | $0.82000 | Upgrade |
| CRCW080510K0JNEAHP | Vishay Dale | 63,429 | 541-10KTACT-ND | $1.48000 | Upgrade |
| CRCW080510K0JNEAIF | Vishay Dale | 4,102 | 541-10KAPCT-ND | $3.54000 | Upgrade |
| CRCW080510K0JNEB | Vishay Dale | 10,750 | 541-CRCW080510K0JNEBCT-ND | $0.82000 | Upgrade |
| CRCW080510K0JNEC | Vishay Dale | 10,600 | 541-CRCW080510K0JNECCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.20080 | $5.02 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.13400 | $13.40 |
| 250 | $0.10524 | $26.31 |
| 500 | $0.08880 | $44.40 |
| 1,000 | $0.07580 | $75.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05336 | $266.80 |
| 10,000 | $0.04769 | $476.90 |
| 15,000 | $0.04494 | $674.10 |
| 25,000 | $0.04196 | $1,049.00 |
| 35,000 | $0.04026 | $1,409.10 |
| 50,000 | $0.03865 | $1,932.50 |

