10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080510K0JNEAIF

DigiKey Part Number
541-10KAPTR-ND - Tape & Reel (TR)
541-10KAPCT-ND - Cut Tape (CT)
541-10KAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080510K0JNEAIF
Description
RES SMD 10K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080510K0JNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG080510K0JNEAVishay Dale510541-1841-1-ND$1.15000Direct
CRCW080510K0FKEAHPVishay Dale32,374541-10.0KTCT-ND$1.56000Upgrade
CRCW080510K0JNEAVishay Dale142,592541-10KACT-ND$0.82000Upgrade
CRCW080510K0JNEAHPVishay Dale63,429541-10KTACT-ND$1.48000Upgrade
CRCW080510K0JNEBVishay Dale10,750541-CRCW080510K0JNEBCT-ND$0.82000Upgrade
In-Stock: 4,102
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$1.97300$19.73
25$1.62800$40.70
50$1.43060$71.53
100$1.27430$127.43
250$1.11584$278.96
500$1.02456$512.28
1,000$0.95213$952.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80444$4,022.20
10,000$0.77182$7,718.20
15,000$0.75591$11,338.65
25,000$0.73866$18,466.50
35,000$0.72879$25,507.65
50,000$0.71944$35,972.00
Manufacturers Standard Package