
RCG080510K0JNEA | |
|---|---|
DigiKey Part Number | 541-1841-2-ND - Tape & Reel (TR) 541-1841-1-ND - Cut Tape (CT) 541-1841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG080510K0JNEA |
Description | RES 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG080510K0JNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080510K0JNEAC | Vishay Dale | 40,036 | 541-4163-1-ND | $0.10000 | Direct |
| RCG080510K0FKEA | Vishay Dale | 20,998 | 541-1821-1-ND | $0.15000 | Direct |
| CRCW080510K0JNEAHP | Vishay Dale | 63,429 | 541-10KTACT-ND | $0.18000 | Upgrade |
| RCA080510K0JNEA | Vishay Dale | 6,589 | 541-2236-1-ND | $0.14000 | Upgrade |
| RCS080510K0JNEA | Vishay Dale | 5 | 541-2867-1-ND | $0.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.42440 | $10.61 |
| 50 | $0.35360 | $17.68 |
| 100 | $0.29930 | $29.93 |
| 250 | $0.24400 | $61.00 |
| 500 | $0.21278 | $106.39 |
| 1,000 | $0.18794 | $187.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14337 | $716.85 |
| 10,000 | $0.13228 | $1,322.80 |
| 15,000 | $0.12689 | $1,903.35 |
| 25,000 | $0.12104 | $3,026.00 |
| 35,000 | $0.11770 | $4,119.50 |
| 50,000 | $0.11454 | $5,727.00 |

