10 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080510K0JNEA

DigiKey Part Number
541-2867-2-ND - Tape & Reel (TR)
541-2867-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCS080510K0JNEA
Description
RES 10K OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080510K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080510K0JNEAHPVishay Dale63,429541-10KTACT-ND$1.48000Upgrade
ERJ-P06J103VPanasonic Industry3,872P10KADCT-ND$1.15000Upgrade
ERJ-P6WF1002VPanasonic Industry5,208P16897CT-ND$3.45000Upgrade
ERJ-P6WJ103VPanasonic Industry8,761P16966CT-ND$2.96000Upgrade
ERJ-UP6J103VPanasonic Industry10,79310-ERJ-UP6J103VCT-ND$1.48000Similar
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21027$1,051.35
Manufacturers Standard Package