
CRCW080510K0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW080510K0JNEBTR-ND - Tape & Reel (TR) 541-CRCW080510K0JNEBCT-ND - Cut Tape (CT) 541-CRCW080510K0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K0JNEB |
Description | RES SMD 10K OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K0JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080510K0JNEAIF | Vishay Dale | 4,102 | 541-10KAPCT-ND | $3.54000 | Upgrade |
| RCA080510K0JNEA | Vishay Dale | 6,589 | 541-2236-1-ND | $1.15000 | Upgrade |
| CRCW080510K0JNEAC | Vishay Dale | 40,036 | 541-4163-1-ND | $0.82000 | Similar |
| CRCW080510K0JNEBC | Vishay Dale | 0 | CRCW080510K0JNEBC-ND | $0.03865 | Similar |
| CRCW080510K0JNECC | Vishay Dale | 0 | CRCW080510K0JNECC-ND | $0.03790 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.21720 | $5.43 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.14550 | $14.55 |
| 250 | $0.11476 | $28.69 |
| 500 | $0.09750 | $48.75 |
| 1,000 | $0.08378 | $83.78 |
| 5,000 | $0.06211 | $310.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04889 | $977.80 |

