
CRCW080510K0JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW080510K0JNTATR-ND - Tape & Reel (TR) 541-CRCW080510K0JNTACT-ND - Cut Tape (CT) 541-CRCW080510K0JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K0JNTA |
Description | RES SMD 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080510K0JNEA | Vishay Dale | 142,692 | 541-10KACT-ND | $0.82000 | Direct |
| CRCW080510K0JNEAHP | Vishay Dale | 63,429 | 541-10KTACT-ND | $1.48000 | Upgrade |
| RCS080510K0JNEA | Vishay Dale | 5 | 541-2867-1-ND | $1.40000 | Upgrade |
| RMCF0805JG10K0 | Stackpole Electronics Inc | 68,757 | RMCF0805JG10K0CT-ND | $0.82000 | Direct |
| RMCF0805JT10K0 | Stackpole Electronics Inc | 2,361,205 | RMCF0805JT10K0CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.60000 | $6.00 |
| 25 | $0.46680 | $11.67 |
| 50 | $0.39300 | $19.65 |
| 100 | $0.33300 | $33.30 |
| 250 | $0.27360 | $68.40 |
| 500 | $0.23942 | $119.71 |
| 1,000 | $0.21244 | $212.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16321 | $816.05 |
| 10,000 | $0.15115 | $1,511.50 |
| 15,000 | $0.14528 | $2,179.20 |
| 25,000 | $0.13892 | $3,473.00 |
| 35,000 | $0.13528 | $4,734.80 |
| 50,000 | $0.13183 | $6,591.50 |

