
RCA080510K0FKEA | |
|---|---|
DigiKey Part Number | 541-2226-2-ND - Tape & Reel (TR) 541-2226-1-ND - Cut Tape (CT) 541-2226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080510K0FKEA |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA080510K0FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40300 | $4.03 |
| 25 | $0.30600 | $7.65 |
| 50 | $0.25320 | $12.66 |
| 100 | $0.21130 | $21.13 |
| 250 | $0.16936 | $42.34 |
| 500 | $0.14552 | $72.76 |
| 1,000 | $0.12678 | $126.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09330 | $466.50 |
| 10,000 | $0.08497 | $849.70 |
| 15,000 | $0.08092 | $1,213.80 |
| 25,000 | $0.07653 | $1,913.25 |
| 35,000 | $0.07402 | $2,590.70 |
| 50,000 | $0.07165 | $3,582.50 |

