Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K333K15X7RF53H5 | |
|---|---|
DigiKey Part Number  | K333K15X7RF53H5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | K333K15X7RF53H5  | 
Description  | CAP CER 0.033UF 50V X7R RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | K333K15X7RF53H5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.157" L x 0.102" W (4.00mm x 2.60mm)  | |
Height - Seated (Max)  | 0.260" (6.60mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Lead Style  | Formed Leads  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | $0.38285 | $7,657.00 | 







