K333K15X7RF5TK2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 12,373
Unit Price: $2.30000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 40,236
Unit Price: $2.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.15275
Datasheet

Similar


KEMET
In Stock: 1,692
Unit Price: $2.96000
Datasheet

Similar


KEMET
In Stock: 12,853
Unit Price: $2.96000
Datasheet

Similar


KEMET
In Stock: 126
Unit Price: $3.04000
Datasheet

Similar


KEMET
In Stock: 2,657
Unit Price: $3.04000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.64506
Datasheet

Similar


TDK
In Stock: 770
Unit Price: $2.30000
Datasheet

Similar


Murata Electronics
In Stock: 688
Unit Price: $4.28000
Datasheet

Similar


Murata Electronics
In Stock: 504
Unit Price: $4.44000
Datasheet

Similar


Murata Electronics
In Stock: 1,290
Unit Price: $4.28000
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K333K15X7RF5TK2

DigiKey Part Number
K333K15X7RF5TK2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K333K15X7RF5TK2
Description
CAP CER 0.033UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K333K15X7RF5TK2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K333K10X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K333K10X7RF5TL2-ND$0.37638Direct
K333K10X7RF5TH5Vishay Beyschlag/Draloric/BC Components0K333K10X7RF5TH5-ND$0.37638Similar
K333K15X7RF5TH5Vishay Beyschlag/Draloric/BC Components12,373BC1098CT-ND$2.30000Similar
K333K15X7RF5TL2Vishay Beyschlag/Draloric/BC Components40,236BC1081CT-ND$2.30000Similar
SR155C333KARTR1KYOCERA AVX0SR155C333KARTR1-ND$1.15275Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.46553$5,586.36