


C317C333K5R5TA | |
|---|---|
DigiKey Part Number | 399-4236-ND |
Manufacturer | |
Manufacturer Product Number | C317C333K5R5TA |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C333K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.76800 | $17.68 |
| 50 | $1.29740 | $64.87 |
| 100 | $1.15350 | $115.35 |
| 500 | $0.90996 | $454.98 |
| 1,000 | $0.83498 | $834.98 |
| 2,500 | $0.75585 | $1,889.62 |
| 5,000 | $0.70820 | $3,541.00 |

