
K333K15X7RF53L2 | |
|---|---|
DigiKey Part Number | 56-K333K15X7RF53L2-ND |
Manufacturer | |
Manufacturer Product Number | K333K15X7RF53L2 |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K333K15X7RF53L2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C333K5R5TA | KEMET | 1,692 | 399-4179-ND | $0.36000 | Similar |
| C317C333K5R5TA | KEMET | 12,853 | 399-4236-ND | $0.36000 | Similar |
| C320C333K5R5TA | KEMET | 126 | 399-4296-ND | $0.37000 | Similar |
| C322C333K5R5TA | KEMET | 2,657 | 399-4361-ND | $0.37000 | Similar |
| RDER71H333K0K1H03B | Murata Electronics | 688 | 490-8840-ND | $0.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.32400 | $13.24 |
| 50 | $0.95860 | $47.93 |
| 100 | $0.84680 | $84.68 |
| 500 | $0.65888 | $329.44 |
| 1,000 | $0.60091 | $600.91 |
| 2,500 | $0.53972 | $1,349.30 |
| 5,000 | $0.50288 | $2,514.40 |

