K153K15X7RF53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.27561
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.27561
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.83433
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.42311
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.27561
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 19,661
Unit Price: $2.04000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35980
Datasheet

Similar


KEMET
In Stock: 2,028
Unit Price: $2.69000
Datasheet

Similar


KEMET
In Stock: 2,613
Unit Price: $2.69000
Datasheet

Similar


KEMET
In Stock: 1,007
Unit Price: $2.69000
Datasheet

Similar


KEMET
In Stock: 828
Unit Price: $2.69000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $1.45890
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.87150
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $2.28000
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K153K15X7RF53H5

DigiKey Part Number
K153K15X7RF53H5-ND
Manufacturer
Manufacturer Product Number
K153K15X7RF53H5
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K153K15X7RF53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.35980$7,196.00