TL4051BIDCKT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $7.31066
Datasheet

Similar


Texas Instruments
In Stock: 953
Unit Price: $6.28000
Datasheet

Similar


Texas Instruments
In Stock: 9,978
Unit Price: $6.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.14000
Datasheet

Similar


Texas Instruments
In Stock: 5,494
Unit Price: $5.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,955
Unit Price: $18.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $10.22814
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.03006
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4051BIDCKT

DigiKey Part Number
TL4051BIDCKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4051BIDCKT
Description
IC VREF SHUNT ADJ 0.2% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.2% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4051BIDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.31066$3,655.33
750$7.16653$5,374.90
1,250$7.00671$8,758.39
1,750$6.91328$12,098.24
2,500$6.82348$17,058.70
6,250$6.63007$41,437.94
12,500$6.51352$81,419.00