SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4051BIDCKR

DigiKey Part Number
296-22723-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4051BIDCKR
Description
IC VREF SHUNT ADJ 0.2% SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.2% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4051BIDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.03006$18,090.18
6,000$5.89993$35,399.58
9,000$5.83474$52,512.66
Manufacturers Standard Package

Other Suppliers on DigiKey

9,000In Stock
Ships from Rochester Electronics, LLC