
LM4041CIM7-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4041CIM7-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4041CIM7-ADJ/NOPBCT-ND - Cut Tape (CT) LM4041CIM7-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM7-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM7-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $4.45500 | $44.55 |
| 25 | $4.00080 | $100.02 |
| 100 | $3.50820 | $350.82 |
| 250 | $3.27188 | $817.97 |
| 500 | $3.12976 | $1,564.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.01269 | $3,012.69 |
| 2,000 | $2.91634 | $5,832.68 |
| 3,000 | $2.86807 | $8,604.21 |
| 5,000 | $2.81460 | $14,073.00 |
| 7,000 | $2.78337 | $19,483.59 |
| 10,000 | $2.75330 | $27,533.00 |
| 25,000 | $2.68857 | $67,214.25 |


