
TL4051AIDCKR | |
|---|---|
DigiKey Part Number | 296-22720-2-ND - Tape & Reel (TR) 296-22720-1-ND - Cut Tape (CT) 296-22720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051AIDCKR |
Description | IC VREF SHUNT ADJ 0.1% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.212V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.85000 | $18.85 |
| 10 | $14.00800 | $140.08 |
| 25 | $12.78280 | $319.57 |
| 100 | $11.43980 | $1,143.98 |
| 250 | $10.79988 | $2,699.97 |
| 500 | $10.41384 | $5,206.92 |
| 1,000 | $10.09623 | $10,096.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.70377 | $29,111.31 |
| 6,000 | $9.51175 | $57,070.50 |

