BQ24113RHLR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,292
Unit Price: $28.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.20418
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 965
Unit Price: $48.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $29.26136
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,933
Unit Price: $40.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $22.37372
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,865
Unit Price: $34.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 118
Unit Price: $48.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,950
Unit Price: $45.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $22.37372
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 260
Unit Price: $54.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $29.26136
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $22.37372
Datasheet
BQ24123RHLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24113RHLR

DigiKey Part Number
296-17156-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24113RHLR
Description
IC BATT CHG LI-ION 1-2CEL 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24113RHLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 2
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
16V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$22.37372$67,121.16
Manufacturers Standard Package