
BQ24113ARHLT | |
---|---|
DigiKey Part Number | 296-22087-2-ND - Tape & Reel (TR) 296-22087-1-ND - Cut Tape (CT) 296-22087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24113ARHLT |
Description | IC BATT CHG LI-ION 1-2CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24113ARHLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.16000 | $54.16 |
10 | $41.69500 | $416.95 |
25 | $38.57080 | $964.27 |
100 | $35.13570 | $3,513.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $33.49812 | $8,374.53 |
500 | $32.51132 | $16,255.66 |
750 | $32.01725 | $24,012.94 |
1,250 | $31.46966 | $39,337.08 |
1,750 | $31.14970 | $54,511.97 |
2,500 | $30.84183 | $77,104.57 |