BQ24113EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24113EVM

DigiKey Part Number
296-17261-ND
Manufacturer
Manufacturer Product Number
BQ24113EVM
Description
EVAL BOARD FOR BQ24113
Customer Reference
Detailed Description
BQ24113 bqSWITCHER™ Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
BQ24113
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$480.34000$480.34
Manufacturers Standard Package