BQ24123RHLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24113ARHLR

DigiKey Part Number
296-49147-2-ND - Tape & Reel (TR)
296-49147-1-ND - Cut Tape (CT)
296-49147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24113ARHLR
Description
IC BATT CHG LI-ION 1-2CEL 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24113ARHLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 2
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
2A
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
16V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.93000$45.93
10$35.13100$351.31
25$32.43160$810.79
100$29.46690$2,946.69
250$28.05316$7,013.29
500$27.20110$13,600.55
1,000$26.49987$26,499.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$23.81262$71,437.86
Manufacturers Standard Package