
BQ24103ARHLTG4 | |
---|---|
DigiKey Part Number | BQ24103ARHLTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24103ARHLTG4 |
Description | IC BATT CHG LI-ION 1-2CEL 20VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24103ARHLTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $29.26136 | $7,315.34 |
500 | $28.37894 | $14,189.47 |
750 | $27.93721 | $20,952.91 |
1,250 | $27.44745 | $34,309.31 |
1,750 | $27.16127 | $47,532.22 |
2,500 | $26.88608 | $67,215.20 |